Yageo Group C0402C101F5GACAUTO

Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125C Extreme Low ESR Automotive T/R
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C101F5GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+2.90%

CAD Models

Download Yageo Group C0402C101F5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.011
$ 0.011
Stock
628,266
5,403,934
5,403,934
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX04025A101FAT2A
0402 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 100 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 100pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 100 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVXLD025A101FAB2A
Cap Ceramic 100pF 50V C0G 1% SMD 0402 125°C Paper T/R
50V 100pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C101F5GACAUTO provided by its distributors.

Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125C Extreme Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Cap Ceramic 100pF 50V C0G 1% SMD 0402 125°C T/R
Avnet Japan
Chip Capacitance (Mlcc) 0402 100pF ±1% 50V C0G, NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.