
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | B45196H2106K109 | 0 | 1 | Bulk | 2h | |||||||
| Farnell | B45196H2106K109 | 0 | 1 | Cut Tape | 13h | |||||||
| element14 APAC | B45196H2106K109 | 0 | 1 | Cut Tape | 3h | |||||||
| Chipsmall Limited | B45196H2106K109 | 10,000 | 1 | 19h | ||||||||
| Freelance Electronics | B45196H2106K109 | 72 | 7h |
Download datasheets and manufacturer documentation for Yageo Group B45196H2106K109.
Download Yageo Group B45196H2106K109 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group B45196H2106K109 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group B45196H2106K109.