Yageo Group ALS81A163KF100

Capacitors, Aluminum Electrolytic, Screw Terminal 100V 16000UF 20% Screw Terminal
$ 17.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS81A163KF100.

IHS

Datasheet15 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 17.615
$ 23.97
Stock
7,218
7,535
Authorized Distributors
1
6
Capacitance
16 mF
16 mF
Mount
-
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
ESR (Equivalent Series Resistance)
23 mΩ
23 mΩ
Life (Hours)
-
-
Ripple Current
14.7 A
14.7 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALS81A163KF100 provided by its distributors.

CAPACITORS, ALUMINUM ELECTROLYTIC, SCREW TERMINAL 100V 16000UF 20% SCREW TERMINAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 16000uF, Stud Mount
CAP ALUM 16000UF 20% 100V SCREW

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.