Yageo Group ALS70C183QS400

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount
$ 152.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS70C183QS400.

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group ALS70C183QS400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 152.55
$ 129.33
$ 129.33
Stock
8,238
5,201
5,201
Authorized Distributors
6
6
6
Capacitance
18 mF
18 mF
18 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
-
-
-
ESR (Equivalent Series Resistance)
13 mΩ
13 mΩ
13 mΩ
Life (Hours)
-
-
-
Ripple Current
27.8 A
27.8 A
27.8 A
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2018-06-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALS70C183QS400 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount
Aluminum Electrolytic Capacitor 0.018 F
RS APAC
18mF 400V ¡À20% 31.8mm 13m¦¸@ 100Hz 20000h@ 85¡ãC 27.8A@ 100Hz,37A@ 10 kHz , 90mm*194mm*196mm
CAP ALUM 18000UF 20% 400V SCREW
ALS70C183QS400, YAGEO / KEMET ELECTRONICS
.018Uf 400V |Kemet ALS70C183QS400
CAP, 18000UF, 400V, ALU ELEC, SCREW; Capacitance: 18000µF; Voltage Rating: 400V; Product Range: ALS70 Series; Lifetime @ Temperature: 20000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Screw; Diameter: 90mm;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.