Yageo Group ALS31A473KE040

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 40V 47mF 20%
$ 23.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A473KE040.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

TME

Master Electronics

Inventory History

3 month trend:
-21.31%

Alternate Parts

Price @ 1000
$ 23.08
$ 22.055
Stock
1,259
2,517
Authorized Distributors
6
6
Capacitance
47 mF
47 mF
Mount
Stud
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
18000 hours
5000 hours
Ripple Current
14.2 A
14.2 A
Height - Seated (Max)
-
83.9978 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group ALS31A473KE040 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 40V 47mF 20%
CAPACITOR, ALUMINUM ELECTROLYTIC,0.047 F,20%,40 VDC, SCREW TERMINAL,51X82MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount
Aluminium Electrolytic Capacitor 47000uF 40VDC Screw
Electrolytic Capacitor, Long Life, Als31 Series, 47000 F, 20%, 40 V, 51 Mm, 0.012 Ohm Rohs Compliant: Yes |Kemet ALS31A473KE040

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.