Yageo Group ALS31A223DE040

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount
$ 11.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A223DE040.

IHS

Datasheet14 pages2 years ago

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 11.975
$ 13.45
Stock
8,453
6,183
Authorized Distributors
3
6
Capacitance
22 mF
22 mF
Mount
-
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
11 mΩ
11 mΩ
Life (Hours)
-
11000 hours
Ripple Current
12.7 A
12.7 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group ALS31A223DE040 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount
Cap, 22000Uf, 40V, Alu Elec, Screw Rohs Compliant: Yes |Kemet ALS31A223DE040
Aluminium Electrolytic Capacitor 22000uF 40VDC Screw
22mF 40V ¡À20% 12.8mm 11m¦¸ 11000h 12.7A , 36mm*82mm*82mm
ALS31A223DE040, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALS31A223DE040.