Yageo Group ALS31A102KE400

Aluminum aluminum electrolytic capacitor 400V 1mF 20%
$ 21.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A102KE400.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
+41.27%

Alternate Parts

Price @ 1000
$ 21.865
$ 21.002
Stock
6,522
28,210
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Stud
Chassis Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
139 mΩ
139 mΩ
Life (Hours)
18000 hours
5000 hours
Ripple Current
5.8 A
5.8 A
Height - Seated (Max)
-
81.9912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALS31A102KE400 provided by its distributors.

Aluminum aluminum electrolytic capacitor 400V 1mF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount
Cap Aluminum Lytic 1000uF 400V 20% (51 X 82mm) Stud Mount Screw 0.139 Ohm 5.8A 18000h 85C Box
Electrolytic Capacitor, Long Life, Als31 Series, 1000 F, 20%, 400 V, 51 Mm, 0.139 Ohm Rohs Compliant: Yes |Kemet ALS31A102KE400

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.