Yageo Group ALS30A332NF450

Capacitor, Aluminum Electrolytic, 3300 Uf, 20%, 450 VDC, Screw Terminal, 77X105MM
$ 54.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A332NF450.

IHS

Datasheet14 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.26%

CAD Models

Download Yageo Group ALS30A332NF450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.506
$ 49.993
Stock
6,117
6,994
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Chassis Mount
-
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
5000 hours
-
Ripple Current
13.8 A
13.8 A
Height - Seated (Max)
105.0036 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConE37F501CPN332MDD0M
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 500V, SCREW
United Chemi-ConE37F351CPN332MD92M
Aluminum Electrolytic Capacitor, 3300Uf, 350V, Screw
KYOCERA AVXLNU2H332MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 500 V DC, NU SERIES 5000H 76.2 X 130MM
NichiconLNC2H332MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 500V, 20%, SCREW
KYOCERA AVXLNU2G332MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 400 V DC, NU SERIES 5000H 63.5 X 95MM
United Chemi-ConE37X501CPN332MF92M
Aluminum Electrolytic Capacitor, 3300Uf, 500V, Screw

Descriptions

Descriptions of Yageo Group ALS30A332NF450 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC,3300 UF,20%,450 VDC, SCREW TERMINAL,77X105MM
Aluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 85 deg C Screw Term
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR ALS30 450V 3300muF ±20% 3.032Dia 77.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount
Aluminium Electrolytic Capacitor 3300uF 450VDC Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.