Yageo Group ALS30A222NF450

Capacitor, Aluminum Electrolytic, 2200 Uf, 20%, 450 VDC, Screw Terminal, 77X105MM
$ 42.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A222NF450.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+186%

Alternate Parts

Price @ 1000
$ 42.57
$ 46.125
Stock
5,065
8,196
Authorized Distributors
5
6
Capacitance
2.2 mF
2.2 mF
Mount
Chassis Mount
-
Case/Package
Radial
-
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
59 mΩ
59 mΩ
Life (Hours)
20000 hours
-
Ripple Current
12.2 A
12.2 A
Height - Seated (Max)
105.0036 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConE37F501CPN222MDA5M
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 500V, SCREW
United Chemi-ConE37X451CPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 105mm) Screw Terminal 0.044 Ohm 9200mA 15000h 85C
United Chemi-ConE37L451CPN222MD92M
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 92mm) Screw Terminal 0.045 Ohm 8700mA 10000h 85C
KYOCERA AVXLNUN7222MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 525 V DC, NU SERIES 5000H 76.2 X 100MM
NichiconLNK2H222MSEG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount
KYOCERA AVXLNY2V222MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 350 V DC, NY SERIES 2000H 51 X 80MM

Descriptions

Descriptions of Yageo Group ALS30A222NF450 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC,2200 UF,20%,450 VDC, SCREW TERMINAL,77X105MM
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR ALS30 450V 2200muF ±20% 3.032Dia 77.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount
Aluminium Electrolytic Capacitor 2200uF 450VDC Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A331TM222M450A