Yageo Group ALS30A103NF200

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 200V, 20% +Tol, 20% -Tol, 10000Uf,
$ 58.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A103NF200.

IHS

Datasheet14 pages2 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 58.48
$ 48.32
Stock
5,210
10,028
Authorized Distributors
6
6
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Stud
Case/Package
200
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
Life (Hours)
20000 hours
20000 hours
Ripple Current
14.9 A
14.9 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group ALS30A103NF200 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 200V, 20% +Tol, 20% -Tol, 10000Uf,
200 ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 200V 10mF 20%
Aluminum Electrolytic Capacitors - Screw Terminal 200volts 10000uF 20%
Aluminum Electrolytic Capacitor 10000Uf, 200V, 20%, Screw; Rango De Producto:Serie Als30; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:77Mm; Resistencia Esr:0.028Ohm; Altura:16Mm |Kemet ALS30A103NF200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.