Yageo Group ALC80A682EF100

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC80A682EF100.

Farnell

Datasheet15 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.04%

Alternate Parts

Price @ 1000
$ 10.77
$ 15.449
Stock
35,958
2,582
Authorized Distributors
6
4
Capacitance
6.8 mF
6.8 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
52 mΩ
37 mΩ
Life (Hours)
-
3000 hours
Ripple Current
7.56 A
4.6 A
Height - Seated (Max)
-
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALC80A682EF100 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
ALUMINUM ELECTROLYTIC, SNAP-IN, ALC80,40X50,6800UF,100V,20%
Electrolytic Snap-In Capacitor 6800uF 100VDC
6.8mF 100V ¡À20% 10mm 52m¦¸@ 100Hz 9000h@ 105¡ãC 7.56A@ 100Hz,9.25A@ 10kHz , 52mm
Cap Aluminum Lytic 6800uF 100V 20% (40 X 50mm) Snap-In 10mm 0.052 Ohm 7560mA 9000h 105C Bulk/Tray
Capacitor Snap In Alu 6800uF 100V ALC80
RS APAC
SNAP IN - SCREW ELECTROLYTIC CAPACITORS;
CAP ALUM 6800UF 20% 100V SNAP TH
Capacitors-Snap In 6800PF 100V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.