Yageo Group ALC80A103BB025

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
$ 4.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC80A103BB025.

IHS

Datasheet15 pages2 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-6.14%

Alternate Parts

Price @ 1000
$ 4.358
$ 1.54
Stock
23,418
1
Authorized Distributors
6
2
Capacitance
10 mF
10 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
119.9 mΩ
-
Life (Hours)
-
3000 hours
Ripple Current
3.659 A
2.65 A
Height - Seated (Max)
-
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group ALC80A103BB025 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC, SNAP-IN, ALC80,25X30,10000UF,25V,20%
Cap Aluminium Snap-In 10000uF 20% 25V 105C 6000hrs 3660mA 25x30 Bulk
Avnet Japan
10mF 25V ¡À20% 10mm 119.9m¦¸@ 100Hz 6000h@ 105¡ãC 3.66A@ 100Hz,4.54A@ 10 kHz , 25mm*30mm*32mm
Electrolytic Snap-In Capacitor 10000uF 25VDC
CAP ALUM 10000UF 20% 25V SNAP TH
ALC80A103BB025, YAGEO / KEMET ELECTRONICS
SNAP-IN HIGH CV 105C 10000UF 25V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.