Yageo Group ALC70A332DC100

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
$ 5.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC70A332DC100.

IHS

Datasheet16 pages2 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-40.33%

CAD Models

Download Yageo Group ALC70A332DC100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.347
$ 3.17
Stock
31,097
1,219
Authorized Distributors
6
5
Capacitance
3.3 mF
3.3 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
83.9 mΩ
-
Life (Hours)
-
3000 hours
Ripple Current
4.89 A
4.07 A
Height - Seated (Max)
-
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group ALC70A332DC100 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
ALUMINUM ELECTROLYTIC, SNAP-IN, ALC70,35X35,3300UF,100V,20%
Cap Aluminium Snap-In 3300uF 20% 100V 85C 15000hrs 4890mA 35x35 Bulk
Avnet Japan
Electrolytic Snap-In Capacitor 3300uF 100VDC
3.3mF 100V ¡À20% 10mm 84m¦¸@ 100Hz 15000h@ 85¡ãC 4.89A@ 100Hz,6.47A@ 10kHz ,D35xL37mm , 35mm*35mm*37mm
CAP ALUM 3300UF 20% 100V SNAP TH
ALC70A332DC100, YAGEO / KEMET ELECTRONICS
SNAP-IN HIGH CV 85C 3300UF 100V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.