Yageo Group ALC40C102EL400

Capacitor; Electrolytic; Cap 1000 Uf; Snap-in; Vol-rtg 400V; 4 Pin; 40X80 Mm
$ 17.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC40C102EL400.

IHS

Datasheet15 pages2 years ago

Factory Futures

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 17.41
$ 17.12
Stock
542
2,935
Authorized Distributors
3
2
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
118 mΩ
118 mΩ
Life (Hours)
5000 hours
-
Ripple Current
4.85 A
4.85 A
Height - Seated (Max)
80.01 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECE-T2GP102EA
Cap Aluminum 1000uF 400V 20% (35 X 80mm) Snap-In 0.199 Ohm 3420mA 3000h 85°C Bulk
Cornell Dubilier383LX102M450N082
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 383LX 450V 1000muF ±20% 1.575Dia 40.00mm
United Chemi-ConESMH451VND102MB63T
SERIES: SMH-LU; VOLT: 450; CAP: 1000; DIA X LENGTH: 40X62; PACKAGING: SNAP-IN
United Chemi-ConELXS3B1VSN102MA45S
Cap Aluminum Lytic 1000uF 315V 20% (35 X 45mm) Snap-In 10mm 2910mA 5000h 105C Automotive
United Chemi-ConEKMH401VNN102MA80T
Cap Aluminum Lytic 1000uF 400V 20% (35 X 80mm) Snap-In 10mm 0.249 Ohm 3010mA 2000h 105°C
Cornell Dubilier383LX102M400N062
Aluminum Electrolytic Capacitors - Snap In 1000uF 400V 20%

Descriptions

Descriptions of Yageo Group ALC40C102EL400 provided by its distributors.

CAPACITOR;ELECTROLYTIC;CAP 1000 UF;SNAP-IN;VOL-RTG 400V;4 PIN;40X80 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Electrolytic Capacitor, Snap-In 1000uF 20% 400V
CAP ALUM 1000UF 20% 400V SNAP TH
A571HP102M400C, YAGEO / KEMET ELECTRONICS
1000Ufv 2V |Kemet ALC40C102EL400

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A571HP102M400C