What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LR471M450A052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 470muF ±20% 1.378Dia 35.00mm
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR471M450A052.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

New Yorker Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.00%

CAD Models

Download Cornell Dubilier 381LR471M450A052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.52
$ 18.46
$ 18.46
Stock
159,766
42,368
42,368
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
282 mΩ
420 mΩ
420 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
2.47 A
1.72 A
1.72 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS2GA471EA
Cap Aluminum 470uF 400V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 1750mA 3000h 105°C Bulk
Cornell Dubilier381LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX471M450H9P3
Capacitor; Aluminum Electrolytic; Cap 470uF; Snap-In; Vol-Rtg 450V; 35X50; 85C
United Chemi-ConEKMM451VSN471MA50S
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C
KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C

Descriptions

Descriptions of Cornell Dubilier 381LR471M450A052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 470muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 2470mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 470uF 450V 20% | Cornell-Dubilier 381LR471M450A052
381LR Series 450 V 470 uF Ø35x50mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
Aluminum Electrolytic Capacitor, 470Uf, 450V; Rango De Producto:Serie 381L; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.282Ohm; Altura:50Mm; Espaciado De Cable:10Mm |Cornell Dubilier 381LR471M450A052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor