Yageo Group A765EB157M1ALAE022

Cap Aluminum Polymer 150uF 10VDC 20% (6.3 X 5.7mm) SMD 0.022 Ohm 2320mA 2000h 105C T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A765EB157M1ALAE022.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-26.43%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConAPSA100ELL151MFA5G
Capacitor Aluminum Polymer 150Uf, 10V, 20%, Radial
Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3000mA 2000h 105C T/R
KYOCERA AVXRFS0G151MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121
Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3900mA 2000h 105C Ammo
Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Wurth Elektronik875105142006
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Yageo Group A765EB157M1ALAE022 provided by its distributors.

Cap Aluminum Polymer 150uF 10VDC 20% (6.3 X 5.7mm) SMD 0.022 Ohm 2320mA 2000h 105C T/R
CAPACITORS, ALUMINUM ORGANIC POLYMER, 10VOLTS 150UF 20%
150¦ÌF 10V ¡À20% 22m¦¸ 2000h@ 105¡ãC 116mA@ 120Hz,2.32A@ 100 kHz SMD,5.7X6.3MM 6.6mm*6.6mm*6mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
SMD Electrolytic Capacitor, 150uF, 10V, 20%
Radial Can - SMD A765 10V 150muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 150UF 20% 10V SMD

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.