Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RHS1A151MCN1GS

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3000mA 2000h 105C T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHS1A151MCN1GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-12.65%

CAD Models

Download Nichicon RHS1A151MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.929
Stock
49,311
156,792
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
27 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
300 mA
2.8 A
Height - Seated (Max)
6.7056 mm
6.7056 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Al Electrolytic Cap 150μF 10V ±20% 21mΩ 2000h@105°C 2.88A@100kHz SMD 6.3x8mm 6.6mm×6.6mm×8mm
KYOCERA AVXRHA1C151MCN1GS
Cap Aluminum Polymer 150uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R
United Chemi-ConAPXF6R3ARA151ME40G
Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 3.9mm) SMD 0.02 Ohm 2700mA 3000h 105C T/R
United Chemi-ConAPXF6R3ARA151ME61G
Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 5.8mm) SMD 0.012 Ohm 3500mA 2000h 105C T/R
United Chemi-ConHHXA160ARA151MF80G
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 16V, 20%, SMD
Panasonic6THC150M
Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 125C T/R

Descriptions

Descriptions of Nichicon RHS1A151MCN1GS provided by its distributors.

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3000mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 10VOLTS, 150UF, LOW ESR, HIGH RIPPLE
HS Series 150 uF 10 V 105°C Ø8 x 6.7 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL