Yageo Group A750KS227M1EEAE015

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A750KS227M1EEAE015.

IHS

Datasheet18 pages2 years ago

Farnell

Inventory History

3 month trend:
-10.04%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.269
$ 0.269
Stock
94,942
82,145
82,145
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
221 mA
221 mA
221 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group A750KS227M1EEAE015 provided by its distributors.

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Aluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms
Capacitor, 220UF, 25V, ALU POLYMER, TH; Capaci; Capacitance:220µF; Voltage(DC):25V; Capacitor Case /
CONDUCTIVE POLYMER AL SOLID ELECTROLYTIC, RADIAL, 105C, 220UF, 25V, 20%, 8X12MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.