Yageo Group A700X187M004ATE010

Cap Aluminum Organic 180uF 4VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
$ 1.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X187M004ATE010.

IHS

Datasheet19 pages2 years ago

Newark

_legacy Avnet

Farnell

Alternate Parts

Price @ 1000
$ 1.892
$ 1.824
Stock
5,356
60
Authorized Distributors
4
5
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
Life (Hours)
-
-
Ripple Current
4.7 A
3.9 A
Height - Seated (Max)
-
4.2926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-UD0G181LR
Cap Aluminum 180uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0G181LE
Cap Aluminum 180uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
Rubycon4SW180M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
PanasonicEEF-UE0J181R
Cap Aluminum 180uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group A700X187M004ATE010 provided by its distributors.

Cap Aluminum Organic 180uF 4VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 4V 180muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 180UF, 4V, ALU ELEC, POLYMER, 2917; Capacitance: 180µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.01ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.