Yageo Group A700V336M008ATE028

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V336M008ATE028.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

CAD Models

Download Yageo Group A700V336M008ATE028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 1.091
$ 1.091
Stock
8,925
16,425
16,425
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
8 V
8 V
8 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
18 mΩ
18 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.1 A
3.9 A
3.9 A
Height - Seated (Max)
2.0066 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEF-CX1D330R
Cap Aluminum 33uF 20V 20% 2917 J-Lead Flat 0.04 Ohm 3200mA 2000 hr 105°C Embossed T/R
Rubycon6SXE33M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Rubycon8SXB33M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
PanasonicEEF-CD0J330R
Cap Aluminum Polymer 33uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2000mA 1000h 105C T/R
PanasonicEEF-CT1D330R
2917 (7343Metric) SP-Cap CT 20V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group A700V336M008ATE028 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 8V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 33UF, 8V, ALU ELEC, POLYMER, 2917; Capacitance: 33µF; Voltage Rating: 8V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.028ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temp
Capacitor Alum Organic 33Uf, 8V, 20%, Smd; Capacitance:33Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Aluminium Organic; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A700V336M008ATE028

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.