Yageo Group 82IC2220DQ60J

Cap Film 0.022uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 82IC2220DQ60J.

IHS

Datasheet18 pages2 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.097
Stock
1,054,849
1,102,463
Authorized Distributors
3
6
Capacitance
22 nF
22 nF
Dielectric
-
PET
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 82IC2220DQ60J provided by its distributors.

Cap Film 0.022uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.022Uf, Through Hole Mount
0.022 F Film Capacitor 140V 250V Polyester Poly
Film Capacitors 250V 0.022 uF 105C 5% 2 Pin LS=5
CAP FILM 0.022UF 5% 250VDC RAD
0,022U 250V |Kemet 82IC2220DQ60J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.