Yageo Group 76TR34704030J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 2.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 76TR34704030J.

IHS

Datasheet32 pages2 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.966
$ 2.96
Stock
1,455
3,263
Authorized Distributors
3
6
Capacitance
470 nF
470 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
-
5 %
Termination
-
PC Pins
Height - Seated (Max)
-
37.1094 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group 76TR34704030J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 1600V PP 5% (32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 110C Bulk
CAP FILM 0.47UF 5% 1.6KVDC RAD
76TR34704030J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.