Yageo Group 76QW3220SE30K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 1.549
Production

Price and Stock

DistributorSKUMinPkg
Arrow Electronics76QW3220SE30K01260

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 76QW3220SE30K.

IHS

Datasheet32 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.549
$ 1.545
Stock
0
2,331
Authorized Distributors
1
3
Capacitance
220 nF
220 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-UAAF224K
Radial FILM CAPACITOR ECQ-UA 275V 0.22muF ±10% 0.689Lx0.295W 17.50mmx7.50mm
PanasonicECW-FD2W224KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Epcos B32922 220nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
Yageo GroupR46KI322000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group 76QW3220SE30K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1000V PP 10% (41.5 X 11 X 22mm) Radial Wound 37.5mm 110C Bulk
CAP FILM 0.22UF 10% 1KVDC RADIAL
76QW3220SE30K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.