Yageo Group 76QR3220SE30J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 76QR3220SE30J.

IHS

Datasheet32 pages2 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+58.21%

Alternate Parts

Price @ 1000
$ 1.314
$ 1.274
Stock
8,273
34,915
Authorized Distributors
4
6
Capacitance
220 nF
220 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
5 %
Termination
-
PC Pins
Height - Seated (Max)
-
22.098 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 76QR3220SE30J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1000V PP 5% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 110C Tray
Film Capacitors 1000vdc 0.22uF 5% Dbl Metalzd
CAP FILM 0.22UF 5% 1KVDC RADIAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.