Yageo Group 75GF3100AA30J

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 75GF3100AA30J.

IHS

Datasheet38 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.287
$ 0.268
Stock
2,339
17,361
Authorized Distributors
2
5
Capacitance
100 nF
100 nF
Dielectric
-
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
9.0932 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group 75GF3100AA30J provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 160V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.0159 Ohm 105C Automotive Bulk
CAP FILM 0.1UF 5% 160VDC RADIAL
Film Capacitors 160V 0.10uF 5% LS=37.5mm
0,1 U 160V |Kemet 75GF3100AA30J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.