Yageo Group 747N2220AA00J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.64
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 747N2220AA00J.

IHS

Datasheet1 page1 year ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.64
$ 0.631
Stock
3,345
6,936
Authorized Distributors
3
6
Capacitance
22 nF
22 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 747N2220AA00J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 2000V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 0.036 Ohm 105C Automotive Bulk
CAP FILM 0.022UF 5% 2KVDC RADIAL
Film Capacitors 2000volts .022uF 5%
GENERAL PURPOSE FILM CAPACITORS;
0,022U 700V |Kemet 747N2220AA00J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.