Yageo Group 73QI1470SE30K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 73QI1470SE30K.

IHS

Datasheet25 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.418
$ 0.428
Stock
1
4,834
Authorized Distributors
1
6
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 73QI1470SE30K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 1000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
CAP FILM 4700PF 10% 1KVDC RADIAL
4700 1000V |Kemet 73QI1470SE30K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.