Yageo Group 49AI310040M1M

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 49AI310040M1M.

IHS

Datasheet16 pages2 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.342
$ 0.302
$ 0.302
Stock
12,824
1,515
1,515
Authorized Distributors
6
4
4
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
800 V
800 V
800 V
Tolerance
20 %
20 %
20 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 49AI310040M1M provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 800VDC/310VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110C Bag
CAP FILM 0.1UF 20% 800VDC RADIAL
NOISE SUPPRESSION AND SAFETY CAPACITORS;
100nF ¡À20% 15mm 18mm*7.5mm*7.5mm
0,1 U 310V |Kemet 49AI310040M1M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.