Yageo Group 46KW510000M1M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 46KW510000M1M.

IHS

Datasheet19 pages3 years ago

Inventory History

3 month trend:
+91.06%

Alternate Parts

Price @ 1000
$ 4.45
$ 4.052
Stock
1,575
2,805
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 46KW510000M1M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Film Suppression X2 10uF 560VDC/275VAC PP 20%( 41.5 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 110C Tray
10¦ÌF ¡À20% 37.5mm 41.5mm*30mm*45mm
NOISE SUPPRESSION AND SAFETY CAPACITORS;
10 F/2 75Vav |Kemet 46KW510000M1M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.