Yageo Group 413N24700000K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 413N24700000K.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.51
$ 0.254
$ 0.254
Stock
30,909
14,051
14,051
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
15.0876 mm
15.0876 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 413N24700000K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
CAP FILM 0.047UF 10% 1KVDC RAD
Cap Film Suppression Y2/X1 0.047uF 1000VDC/300VAC PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110C Automotive Bulk
NOISE SUPPRESSION AND SAFETY CAPACITORS;
47nF ¡À10% 22.5mm 26.5mm*6mm*6mm
0,047U 300V |Kemet 413N24700000K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.