Keithley 2635B

Keithley 2635B System Sourcemeter SMU - Single Channel, 200V, Low Current
$ 18,400
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2635B.

Farnell

Datasheet16 pages10 years ago
Datasheet10 pages13 years ago
Datasheet16 pages13 years ago
Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Related Parts

291-U 115V - Fluke 100Ms/S Arbitrary Waveform Generator (2423031)
2423224 - Fluke 271-U 115V 10Mhz Dds Function Generator

Descriptions

Descriptions of Keithley 2635B provided by its distributors.

Keithley 2635B System Sourcemeter SMU - Single Channel, 200V, Low Current
SOURCEMETER, SINGLE, 0.1FA, 10A; Product Range:2600B Series; Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source; Output
Source Meter, Voltage & Current, 30.3W; Función De Medición De Fuente:Current/Resistance/Voltage Measure, Current/Voltage Source; Fuente, Rango De Tensión:± 200Mv To ± 200V; Potencia De Salida:30.3W |Keithley 2635B
Output Power W = 200 / Voltage Measuring Range = 100 mV ... 200 V / Current Measuring Range = 100 nA ... 10 A / Channels = 1 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 250 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC