Fluke 271-U 115V

Function Generator 10MHZ Lcd
$ 2,370.41
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 271-U 115V.

Newark

Datasheet4 pages21 years ago

Related Parts

B&K Precision4017A
B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series
Keysight Technologies33210A
FUNCTION GENERATOR, 10MHZ; Signal Generator Type:ARB / Frequency / Signal / DDS; Bandwidth:10MHz; Modulation Type:AM, FM and PWM
B&K Precision4030
PULSE GENERATOR 10HZ TO 10MHZ 50 OHM 4 DIGIT LCD DISPLAY 4000 SERIES
AIM-TTI InstrumentsTG1006
10MHz DDS Function Generator,120MHz Freq Counter
AIM-TTI InstrumentsTGP110
Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
AIM-TTI InstrumentsTG1010A
Function generat

Descriptions

Descriptions of Fluke 271-U 115V provided by its distributors.

FUNCTION GENERATOR 10MHZ LCD
10 MHZ DDS FUNCTION GENERATOR
Function Generator Arb/Freq/Pulse, 10Mhz; Signal Generator Type:Arbitrary, Direct Digital Synthesis (Dds), Frequency, Signal; No. Of Channels:1 Channel; Product Range:-; Bandwidth:10Mhz; Signal Generator Modulation:Am, Burst, Fsk Rohs Compliant: Yes |Fluke Calibration 271-U 115V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2423224
  • 271-U-115V
  • 271-U115V
  • 271U115V