Kamaya RMC1/20-470JPA

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kamaya RMC1/20-470JPA.

IHS

Datasheet19 pages3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.011
Stock
8,000
184,128
Authorized Distributors
2
6
Resistance
47 Ω
47 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kamaya RMC1/20-470JPA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 47 OHM 5% 1/20W 0201
0201 47R 5% Lead Free
釜屋電機 RMC1/20-470JPA 表面実装抵抗器
RS APAC

Manufacturer Aliases

Kamaya has several brands around the world that distributors may use as alternate names. Kamaya may also be known as the following names:

  • Kamaya Inc
  • KAMAYA ELECTRIC
  • KAMAYA ELECTRIC CO LTD
  • KAMA
  • KAM
  • KAMAYA OHM
  • KAMAY
  • MEGASTAR
  • Mitsubishi / Kamaya
  • Kamaya Ele
  • KAMAYA/NE
  • KAMAYAELECTRICCOMPANYLIMITED
  • Kamaya Electric Company Limite
  • KAMAYA/SEI
  • Kamaya Electric Company L