Kamaya RMC1/16SK3012FTH

Res Thick Film 0402 30.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kamaya RMC1/16SK3012FTH.

IHS

Datasheet19 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Kamaya RMC1/16SK3012FTH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
156,415
34,862,953
34,862,953
Authorized Distributors
3
6
6
Resistance
30.1 kΩ
30.1 kΩ
30.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kamaya RMC1/16SK3012FTH provided by its distributors.

Res Thick Film 0402 30.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Kamaya has several brands around the world that distributors may use as alternate names. Kamaya may also be known as the following names:

  • Kamaya Inc
  • KAMAYA ELECTRIC
  • KAMAYA ELECTRIC CO LTD
  • KAMA
  • KAM
  • KAMAYA OHM
  • KAMAY
  • MEGASTAR
  • Mitsubishi / Kamaya
  • Kamaya Ele
  • KAMAYA/NE
  • KAMAYAELECTRICCOMPANYLIMITED
  • Kamaya Electric Company Limite
  • KAMAYA/SEI
  • Kamaya Electric Company L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMC116SK3012FTH