Kamaya RMC1/10K434FTP

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kamaya RMC1/10K434FTP.

IHS

Datasheet19 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.02
$ 0.02
Stock
41,640
619,883
619,883
Authorized Distributors
0
6
6
Resistance
430 kΩ
430 kΩ
430 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kamaya RMC1/10K434FTP provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Manufacturer Aliases

Kamaya has several brands around the world that distributors may use as alternate names. Kamaya may also be known as the following names:

  • Kamaya Inc
  • KAMAYA ELECTRIC
  • KAMAYA ELECTRIC CO LTD
  • KAMA
  • KAM
  • KAMAYA OHM
  • KAMAY
  • MEGASTAR
  • Mitsubishi / Kamaya
  • Kamaya Ele
  • KAMAYA/NE
  • KAMAYAELECTRICCOMPANYLIMITED
  • Kamaya Electric Company Limite
  • KAMAYA/SEI
  • Kamaya Electric Company L