Kamaya RGC1/16SK17R4FTH

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kamaya RGC1/16SK17R4FTH.

IHS

Datasheet14 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.016
$ 0.005
$ 0.005
Stock
1
778,526
778,526
Authorized Distributors
1
6
6
Resistance
17.4 Ω
17.4 Ω
17.4 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kamaya RGC1/16SK17R4FTH provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 17.4 OHM 10% 0402
0402 17R4 1% Lead Free

Manufacturer Aliases

Kamaya has several brands around the world that distributors may use as alternate names. Kamaya may also be known as the following names:

  • Kamaya Inc
  • KAMAYA ELECTRIC
  • KAMAYA ELECTRIC CO LTD
  • KAMA
  • KAM
  • KAMAYA OHM
  • KAMAY
  • MEGASTAR
  • Mitsubishi / Kamaya
  • Kamaya Ele
  • KAMAYA/NE
  • KAMAYAELECTRICCOMPANYLIMITED
  • Kamaya Electric Company Limite
  • KAMAYA/SEI
  • Kamaya Electric Company L