JST SYM-41T-P0.5A

YLN Series 4.5 mm 20-16 AWG Pin Contact Connector
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SYM-41T-P0.5A.

IHS

Datasheet0 pages0 years ago

LKR

Newark

Future Electronics

Inventory History

3 month trend:
-3.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Connector Contact,pin,crimp Terminal |Molex 02-09-2127
Amphenol Communications SolutionsMF30-HF1T
Contact, MF30 Series, Socket, 24 AWG, 20 AWG, Crimp, Phosphor Bronze
Molex 16-06-0038 Pin & Socket Connectors, 0.062" Cont Pin Pcb Mnt T Pin Pcb Mnting Tin

Descriptions

Descriptions of JST SYM-41T-P0.5A provided by its distributors.

YLN Series 4.5 mm 20-16 AWG Pin Contact Connector
CONN PIN 20-26AWG CRIMP TIN / Pin Contact Tin 20-26 AWG Crimp
TERMINAL PIN 20-16 AWG OD 2-3.4mm
JSTSYM-41T-P0.5AYL TERMINAL PIN CONTACT
Rubber shell terminal 16-20AWG
Contact PIN Crimp ST Cable Mount 16-20AWG Reel
PinContct, 20-16AWG, TinPlated, 4.5mmPitch
Contact, Pin, 20-16Awg, Crimp; Product Range:Yln Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:4.5Mm Pitch/Disconnectable Crimp Style Rohs Compliant: Yes |Jst/japan Solderless Terminals SYM-41T-P0.5A

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SYM41TP0.5A