JST SPHD-002T-P0.5

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SPHD-002T-P0.5.

JRH Electronics

Datasheet0 pages0 years ago

IHS

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+17.70%

CAD Models

Download JST SPHD-002T-P0.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG

Descriptions

Descriptions of JST SPHD-002T-P0.5 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; SPHD-002T-P0.5; JST; Tin; Crimp; 24 AWG; 28 AWG
Receptacle, 0.08-0.21 mm², AWG 28-24, crimp connection, tin-plated, SPHD-002T-P0.5
CONN SOCKET 24-28AWG CRIMP TIN / Socket Contact Tin 24-28 AWG Crimp
PHD Series 2 mm 28-24 AWG Secure Locking Device Contact Connector
JST SPHD-002T-P0.5 Socket Housing 2-Row Detachable PCB Connector
TERMINAL SOCKET 28-24 AWG OD.9-1.5mm
Rubber shell terminal 24-28AWG
Contact SKT Crimp ST Cable Mount 24-28AWG T/R
Contact, AWG#28-24, TinPlated, 2.0mmPitch
24~28 0.08~0.21 Housing Contact ROHS
JST , PA, PBV, PHD, 0.2mm2, 0.08mm
Contact, Socket, 28-24Awg, Crimp; Product Range:Phd Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Pa Series Housings Rohs Compliant: Yes |Jst/japan Solderless Terminals SPHD-002T-P0.5

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPHD002T-P0.5
  • SPHD002TP05