JST SPAL-002T-P0.5

Contact, Pin, 28-24Awg, Crimp Rohs Compliant: Na |Jst/japan Solderless Terminals SPAL-002T-P0.5
$ 0.028
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SPAL-002T-P0.5.

IHS

Datasheet12 pages6 years ago

JRH Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
-29.23%

CAD Models

Download JST SPAL-002T-P0.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Terminal Accessories; SPAL-001T-P0.5; JST; Tin; Crimp; 3 A; Male
Terminal Socket, PH Connector Series, 28-32 AWG, 2.0mm Pitch, Crimp, Tin
Connector Housing, ZH Series, 3 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Housing, EH Series, 8 Position, 2.50mm, Free Hanging, Crimp, Natural

Descriptions

Descriptions of JST SPAL-002T-P0.5 provided by its distributors.

Contact, Pin, 28-24Awg, Crimp Rohs Compliant: Na |Jst/japan Solderless Terminals SPAL-002T-P0.5
Rectangular Connector Contacts; SPAL-002T-P0.5; JST; Tin; Crimp; 24 AWG; 28 AWG
CONN PIN 24-28AWG CRIMP TIN / Pin Contact Tin 24-28 AWG Crimp
24~28 0.08~0.21 Housing Contact ROHS
Contact PIN Crimp ST Cable Mount 24-28AWG T/R
Contact, 28to24AWG, TinPlated, 2.0mmPitch
TERMINAL PIN 28-24AWG OD.9-1.5mm
CONTACT, PIN, CRIMP, 28-24AWG; Pitch Spacing: -; No. of Contacts: -; Gender: Receptacle; Product Range: PA Series; Contact Termination Type: Crimp; No. of Rows: -; Co; Available until stocks are exhausted Alternative available

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS