JST SPAL-001T-P0.5

Terminal Accessories; SPAL-001T-P0.5; JST; Tin; Crimp; 3 A; Male
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SPAL-001T-P0.5.

IHS

Datasheet12 pages6 years ago

Amar Radio Corporation

HQonline

Future Electronics

Inventory History

3 month trend:
-4.31%

CAD Models

Download JST SPAL-001T-P0.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Terminal Socket, PH Connector Series, 28-32 AWG, 2.0mm Pitch, Crimp, Tin
Connector Housing, ZH Series, 3 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Housing, EH Series, 8 Position, 2.50mm, Free Hanging, Crimp, Natural
Contact, Pin, 28-24Awg, Crimp Rohs Compliant: Na |Jst/japan Solderless Terminals SPAL-002T-P0.5

Descriptions

Descriptions of JST SPAL-001T-P0.5 provided by its distributors.

Terminal Accessories; SPAL-001T-P0.5; JST; Tin; Crimp; 3 A; Male
CONN PIN 22-26AWG CRIMP TIN / Pin Contact Tin 22-26 AWG Crimp
TERMINAL PIN, 26-22 AWG, 1-1.5mm OD, Crimp, Tin
Contact PIN Crimp ST Cable Mount 22-26AWG T/R
22~26 0.13~0.33 Housing Contact ROHS
PA Series 22-26AWG Crimp Contact
Wire-To-Board Connector, 26-22 Awg, Pa Series, Crimp, Receptacle, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals SPAL-001T-P0.5
CONTACT, PIN, CRIMP, 26-22AWG; Pitch Spacing: -; No. of Contacts: -; Gender: Receptacle; Product Range: PA Series; Contact Termination Type: Crimp; No. of Rows: -; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS