Descriptions of JST SMR-10V-N provided by its distributors.
Rectangular Connector Housings; SMR-10V-N; JST; 1; 10; 10; Unknown
10 Position SM RECEPTACLE HOUSING USE SHF CONTACT CONNECTOR
CONN RCPT HSG 10POS 2.50MM / 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Bag
Connector Receptacle, SM Series, 10 Position, 2.5mm, 250V, 28-22 AWG, Free Hanging, Crimp Latch, Natural
Connector, Housing, Rcpt, 10Pos, Natural
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
-25℃~+85℃ 2.5mm 1x10P SM 10 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
HousingReceptacle, Natural, 10Circuit, 2.5mmPitch
Latch Lock,Receptacle 1 10pin Male Pin , 11.7mm
CONN SM RCPT HOUSING 10POS 2.5MM
CONNECTOR, HOUSING, RCPT, 10POS, NATURAL; Product Range: SM Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 2.5mm; For Use With: SYM-001T-P0.6 Pin Contacts; SVHC: No SVHC (17-Dec-2015)