Descriptions of JST S02B-PASK-2(LF)(SN) provided by its distributors.
PA Series 2 Position 2.0mm Through Hole Wire to Board Single Row Shrouded Header
Connector Header, PA Series, Side Entry, 2 Position, Male Pin, 1 Row, 2.0mm, Through Hole, Natural
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
ShroudedHdr, ThruHole, SideEnt, 2Circuit, 2.0mmPitch
1x2P 2P PA Tin 2 -25℃~+85℃ 3A 1 2mm Copper alloy Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
Wire to Board Connectors 1x2P Bending Insert P:2mm
2 PinM HDR,3A,250V,Pih:2mm,Thru-hole,R/A,CLR:NL
CONN HEADER PA 2POS SIDE 2MM TIN
S02B-PASK-2 (LF)(SN);Connectors
Avnet Japan
PITCH 2.00MM 3A 250V AWG#28-22
Wire-To-Board Connector, Side Entry, Pa Series, Through Hole, Header, 2, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals S02B-PASK-2 (LF)(SN)
HEADER, PA, 2WAY, SIDE, 2MM; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: PA Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Ma