JST PHR-6

PHR-6 - Wire-To-Board Connector, 2 mm, 6 Contacts, Receptacle, PH Series, Crimp, 1 Rows
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHR-6.

LKR

Datasheet3 pages6 years ago

IHS

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+2.35%

CAD Models

Download JST PHR-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST PHR-6 provided by its distributors.

PHR-6 - Wire-To-Board Connector, 2 mm, 6 Contacts, Receptacle, PH Series, Crimp, 1 Rows
Crimp terminal manufacturing in Japan Connector housing, 6road, 2mmPitch, 1line
Connector Housing, PH Series, 6 Position, 2.00mm, Free Hanging, Crimp, Natural
HOUSING, 6WAY; Product Range: PH Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Colour: White; Contact Material: Phosphor Br
Positions = 6 / Rows = 1 / Pitch mm = 2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 2 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHR6