Descriptions of JST GHR-14V-S provided by its distributors.
Connector Housing, GH Series, 14 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 14 POS 1.25mm Crimp ST Cable Mount White Bag
CONN RCPT HSG 14POS 1.25MM / 14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
ARM Microcontrollers - MCU CORTEX M0 80K FL 8K DMA CRC ADC COMPARTR
14 Position 1.25mm Pitch Disconnectable Crimp Style Connector
Terminal Housings; GHR-14V-S; JST; 14; Natural; Female
-25℃~+85℃ 1.25mm 1x14P GH 14 1 With locking buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
14PinF RCP,1A,50V,Pih:1.25mm,Crimp,Straight,CLR:NL
Wire-To-Board Connector, Gh Series, Crimp, 14, 1.25 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals GHR-14V-S
Housing, 14Circuit, 1.25mmPitch
HOUSING, 1.25MM, 14WAY; Pitch Spacing: 1.25mm; No. of Contacts: 14Contacts; Gender: -; Product Range: GH Series; Contact Termination Type: Crimp; No. of Rows: 14Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosp