What’s new: Find the right parts faster with our redesigned experience

Learn more

JST GHR-10V-S

Connector Housing, GH Series, 10 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST GHR-10V-S.

IHS

Datasheet2 pages15 years ago

JRH Electronics

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+38.97%

CAD Models

Download JST GHR-10V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Connector Housing, GH Series, 8 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Connector Housing, GH Series, 12 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Connector Housing, GH Series, 11 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural

Descriptions

Descriptions of JST GHR-10V-S provided by its distributors.

Connector Housing, GH Series, 10 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Wire-To-Board Connector, Gh Series, Crimp, 10, 1.25 Mm, Tin Plated Contacts Rohs Compliant: Yes
HOUSING, 1.25MM, 10WAY; Pitch Spacing: 1.25mm; No. of Contacts: 10Contacts; Gender: -; Product Range: GH Series; Contact Termination Type: Crimp; No. of Rows: 10Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosp

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GHR10V-S
  • GHR10VS