JST B4B-ZR

Header B4B-ZR, 1.50mm, 4-contacts, top entry, THT, /2000/box
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B4B-ZR.

IHS

Datasheet0 pages0 years ago

TME

DigiKey

Inventory History

3 month trend:
-72.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ZH Non-RoHS Compliant 2005 Vertical Connector Header 20mOhm -25C~85C 1A 50V
CONN HEADER VERT 3POS 1.5MM / Connector Header Through Hole 3 position 0.059" (1.50mm)
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Ivory Insulator

Descriptions

Descriptions of JST B4B-ZR provided by its distributors.

Header B4B-ZR, 1.50mm, 4-contacts, top entry, THT, /2000/box
Conn Shrouded Header HDR 4 POS 1.5mm Solder ST Thru-Hole Box
Detent Lock,Header 4pin Polyamide 6/6 1A , 7.5mm*3.5mm
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Ivory Insulator
WIRE TO BOARD CONN, HEADER, 4POS, 1.5MM
Positions = 4 / Rows = 1 / Pitch mm = 1.5 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 1 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 4B-ZR