JST B10B-ZR

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Ivory Insulator
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B10B-ZR.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download JST B10B-ZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CONN HEADER VERT 2POS 1.5MM / Connector Header Through Hole 2 position 0.059" (1.50mm)
Header, Tht, Vertical, 1.5Mm, 2Way; |Jst / Japan Solderless Terminals B2B-ZR(LF)(SN)

Descriptions

Descriptions of JST B10B-ZR provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Ivory Insulator
10PinM HDR,1A,50V,Pih:1.50mm,Thr-hole,Soldr,CLR:NL
CONN HEADER ZH TOP 10POS 1.5MM
Detent Lock,Header Solder pad 10pin 1A Tin lead Natural color Through hole mounting 16.51mm(Length)*3.5052mm(width)
Pin header, single-row straight
Connector, Header, 10 Position, 1Row, 1.5Mm; Connector Systems:wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:through Hole; Product Range:zh Series; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS