JST B2B-XH-A

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B2B-XH-A.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-27.77%

CAD Models

Download JST B2B-XH-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal
Amphenol Communications SolutionsSLW5R-1C7LF
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, Solder Terminal
Amphenol Communications SolutionsSLW8S-1C7LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST Thru-Hole Tray
Amphenol Communications SolutionsSLW6R-1C7LF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of JST B2B-XH-A provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Header B2B-XH-A, 2.50mm, 2-contacts, top entry, THT /1000/box
ShroudedHdr, ThruHole, Top Entry, 2Circuit, 2.5mmPitch
2pin 2.5mm 1 Detent Lock,Header 3A 7.4mm*5.75mm
Positions = 2 / Rows = 1 / Pitch mm = 2.5 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 2B-XH-A
  • B-2B-XH-A
  • B2B/XH/A
  • B2BXHA