Descriptions of JST XHP-12 provided by its distributors.
Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Connector Housing, 12Way; |Jst / Japan Solderless Terminals XHP-12
Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount White Bag
CONN RCPT HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
12 Position 2.5 mm Pitch Disconnectable Crimp Style Connector Housing
JST Connector Housing, 12 Pos, 2.5mm Pitch, 1 Row
-25℃~+85℃ 2.5mm 1x12P XH 12 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
12PinM RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:NL
Housing, 12Circuit, 2.5mmPitch
CONNECTOR HOUSING, 12WAY; Product Range: XH Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 2.5mm; For Use With: SXH Crimp Contacts; SVHC: No SVHC (07-Jul-2017); Contact Resistance: 10mohm; Contact Terminat