Johnson Electric V9NLR

Switch, Miniature SEALSED METAL ACTION MicroSwitch, 10A, 250 VAC, Roller 0.87 IN
$ 62.524
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric V9NLR.

Electro Sonic

Datasheet4 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.21%

Related Parts

HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3-129
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT

Descriptions

Descriptions of Johnson Electric V9NLR provided by its distributors.

Switch, Miniature SEALSED METAL ACTION MicroSwitch, 10A, 250 VAC, Roller 0.87 IN
Basic / Snap Action Switches Metal house microswitch
250 VAC, 10A, IP67, Screw; Roller Lever 22.2 mm; Silver Contacts
Switch, Miniature SEALSED META
RS APAC
Contact Current - AC A = 10 / Actuator Type = Roller Lever / Termination Type = Screw Terminal / Housing Material = Die-Cast Zinc / Contact Voltage - AC V = 250 / Width mm = 16 / Series = V9N / Length mm = 42.3 / Actuation Force N = 6 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 32 / Contact Configuration = 1CO

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors